| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93444-1104 |
| Color: | Blue |
| Gender: | Receptacle |
| Keying: | No |
| Series: | 93444 - ML-XT |
| Amperage: | 13 A |
| Material: | Nylon |
| Connector Type: | ML-XT |
| Number of Rows: | 1 |
| Connector System: | Wire to Wire |
| Housing Material: | Nylon |
| Glow Wire Capable: | No |
| Polarized to Mate: | Yes |
| Number of Contacts: | 2 |
| Circuit Application: | Power, Signal |
| Lock to Mating Part: | Yes |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 0934441104 |
| SKU: | MOL93444-1104 |
93444-1104
Specifications
Detailed Description
Enhance your power and signal connections with our ML-XT Sealed 2 Circuit Receptacle Housing in striking blue. Pre-assembled for convenience, it features a small rear seal and cover for added protection. Engineered for durability, the nylon construction ensures reliability in diverse environments, while its 13A capacity caters to various applications. With polarized mating and locking capabilities, it guarantees secure connections. Certified to UL standards and RoHS compliant, this housing is not only safe but also environmentally friendly. Suitable for wire-to-wire setups, it offers seamless integration and superior performance, making it an essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19044-0158 | Krimptite Ring Tongue Terminal for 16-14 AWG, Stud Size 1/4", 23.27mm Length, Carton | ![]() |
| Molex 19069-0209 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Carton | ![]() |
| Molex 19069-0219 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 24.18mm, Carton | ![]() |
| Molex 19193-0248 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 | Download | |||
| 09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||


