| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93444-1203 |
| Color: | Green |
| Series: | 93444 - ML-XT |
| Amperage: | 13 A |
| Connector Type: | ML-XT |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0934441203 |
| SKU: | MOL93444-1203 |
93444-1203
Specifications
Detailed Description
Enhance your connectivity with the ML-XT Sealed 2 Circuit Receptacle Housing, a pre-assembled essential in vibrant green. Designed for durability, it features a large rear seal and cover for added protection, making it ideal for various applications. With a 13A amperage and nylon housing material, this receptacle ensures reliable performance in diverse environments, from -55 to 125°C. Its two contacts cater to signal and power circuitry, while its wire-to-wire connector system offers seamless integration. Certified for quality and compliant with RoHS standards, this housing guarantees both safety and sustainability. Upgrade your setup with this efficient and polarized-to-mate connector, complete with a locking mechanism for secure mating. Whether for industrial, automotive, or other uses, the ML-XT series is a trusted choice for optimal connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

