| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93444-1207 |
| Color: | Brown |
| Series: | 93444 - ML-XT |
| Amperage: | 13 A |
| Connector Type: | ML-XT |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0934441207 |
| SKU: | MOL93444-1207 |
93444-1207
Specifications
Detailed Description
Enhance your electrical connections with the ML-XT Sealed 2 Circuit Receptacle Housing in Brown. Pre-assembled with a large rear seal and cover for added protection, this connector ensures reliable performance. With an amperage rating of 13 A, it is suitable for both signal and power applications. Constructed from durable nylon, it can withstand temperatures ranging from -55 to 125 °C. Featuring a polarized design and a locking mechanism for secure mating, it offers peace of mind in your installations. Certified for RoHS compliance, it meets environmental standards without compromising on quality. Suitable for wire-to-wire connections, it is a versatile component for various projects. Upgrade your connectivity with this essential component for professional results.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

