| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93444-3103 |
| Color: | Green |
| Series: | 93444 - ML-XT |
| Amperage: | 13 A |
| Connector Type: | ML-XT |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0934443103 |
| SKU: | MOL93444-3103 |
93444-3103
Specifications
Detailed Description
Enhance your electrical connections with our ML-XT Sealed 4 Circuit Receptacle Housing in a vibrant green hue. Perfectly pre-assembled with a Small Rear Seal and Cover, this housing guarantees efficient performance and lasting durability. Designed for a 13A amperage, it's ideal for both signal and power circuit applications. Crafted from high-quality nylon, it ensures reliable connectivity in a wide operating temperature range from -55°C to 125°C. With a polarized mating feature and a locking mechanism, it offers added security in wire-to-wire connector setups. Certified by UL for quality assurance and RoHS compliant for environmental responsibility, this housing is a must-have for any connector system. Upgrade your setup with this essential component today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

