| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93444-3104 |
| Color: | Blue |
| Series: | 93444 - ML-XT |
| Amperage: | 13 A |
| Connector Type: | ML-XT |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0934443104 |
| SKU: | MOL93444-3104 |
93444-3104
Specifications
Detailed Description
Enhance your electrical connections with our ML-XT Sealed 4 Circuit Receptacle Housing. This pre-assembled unit, designed in a sleek blue color, features a small rear seal and cover for optimal performance. With an amperage of 13 A and two rows of four contacts each, it's perfect for housing essential power and signal circuits. Constructed with durable nylon material, it ensures longevity even in harsh environments, with an operating temperature range from -55 to 125 °C. Certified for quality and safety with UL agency certification and RoHS compliance, this connector system guarantees reliable wire-to-wire connections. Its polarized design and lock-to-mating part feature provide added security, making it a must-have in any professional setting. Upgrade your setup today with this high-performance ML-XT connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

