| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93444-3206 |
| Color: | White |
| Series: | 93444 - ML-XT |
| Amperage: | 13 A |
| Connector Type: | ML-XT |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0934443206 |
| SKU: | MOL93444-3206 |
93444-3206
Specifications
Detailed Description
Enhance your electrical connections with our ML-XT Sealed 4 Circuit Receptacle Housing. Pre-assembled for convenience, this housing in a sleek white finish is designed for optimal performance. With a durable nylon construction and large rear seal and cover, it ensures secure and reliable connectivity. Featuring 4 contacts in 2 rows, it is ideal for signal and power applications. Operating smoothly in a wide temperature range from -55 to 125 °C, it is both versatile and resilient. UL certified and RoHS compliant, rest assured of its quality and environmental responsibility. Whether for professional or personal use, this ML-XT connector is a must-have for any wiring project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

