| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93444-6247 |
| Color: | Brown |
| Series: | 93444 - ML-XT |
| Amperage: | 13 A |
| Connector Type: | ML-XT |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Material: | Nylon |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0934446247 |
| SKU: | MOL93444-6247 |
93444-6247
Specifications
Detailed Description
Enhance your connectivity with the ML-XT Sealed 12 Circuit Receptacle Housing in a sleek brown hue. This pre-assembled essential features a large rear seal and cover for optimum performance, along with Keying Option D for added security. With a robust nylon construction, it ensures durability in any setting. Boasting 13A amperage, it's perfect for power and signal applications. The two-row design offers ample connectivity, while the polarized mating and locking feature guarantee a secure fit. Operating seamlessly in temperatures ranging from -55 to 125°C, it's a reliable choice for various environments. With UL agency certification and RoHS compliance, rest assured of its quality and environmental responsibility. Ideal for wire-to-wire connections, this connector system is a must-have in any setup. Packaged conveniently in a bag, it's ready for immediate use. Elevate your connectivity with this essential component from the ML-XT series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

