| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 94518-0101 |
| Series: | 94518 - High Normal Force (HNF) Termin |
| Connector Type: | HNF |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, .5 - 1 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.2 - 2.8 mm |
| Part Aliases: | 0945180101 |
| SKU: | MOL94518-0101 |
94518-0101
Specifications
Detailed Description
Elevate your power connectivity with these High Normal Force (HNF) Tabs, crafted from durable tin-plated brass for optimal performance. Designed for AWG 18-20 wire sizes (0.5-1mm²), these female connectors ensure secure and reliable contact. With a contact plating of tin and a mating area plating thickness of 2.54µm, they offer superior conductivity. RoHS compliant and suitable for a range of applications, from power transmission to industrial machinery, these tabs are an essential component for your wire-to-board connections. Trust in their quality and efficiency to keep your systems running smoothly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 170001-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, Glow-Wire Capable, Bag | ![]() |
| Molex 19002-0015 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Metal Strip | ![]() |
| Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 31372-1100 | Stac64 Hybrid Receptacle Assembly, 10 Circuit, Gray, Polarization B | ![]() |
| Molex 35155-0800 | 2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 8 Circuits | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 42817-0042 | Mini-Fit Sr. Crimp Terminal, Male, 14-16 AWG, Gold (Au) | ![]() |
| Molex 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 505151-0700 | DuraClik TPA Wire-to-Board Receptacle Housing, 7 Circuits, Black | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
| Molex 52266-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits | ![]() |
| Molex 76823-0321 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG Tin (Sn) Plating, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2020 | 508803 - Equipment/ Production Transfer or Rearrangement. transfer of RAST Products from Zentronics (Padove Italy) to Molex India (8204 - Bangalore) | Download | |||
| 12/05/2020 | 508737 - Production transfer. RAST products manufactured in Shannon Ireland & would be transferred by the end of 2020 to Molex Bangalore, India(8204) and considering rast products mfg in molex Zetronics in Padova, italy to molex india at end of 2020. | Download | |||


