| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FDM3-L-1 |
| SKU: | NEUNC3FDM3-L-1 |
NC3FDM3-L-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| Neutrik NC3MDM3-L-1 | 3 pole male receptacle, solder cups, Nickel housing, silver contacts, M3 mounting holes | ![]() |
| Neutrik 979-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


