| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NCJ6FA-V |
| SKU: | NEUNCJ6FAV |
NCJ6FA-V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Neutrik 7781 | 8190 LESS SCREWS | ![]() |
| Neutrik NC3FBH2 | 3 pole female XLR receptacle, B Series | ![]() |
| Neutrik NC3MAAV | 3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount | ![]() |
| Neutrik NE8FBH-S | RECEPTACLE ETHERCON CAT5 B SER | ![]() |
| Neutrik NE8FBV | Vertical PCB mount RJ45 receptacle, B-Series cutout with latch lock, max, panel thickness 3 mm | ![]() |
| Neutrik SST1.5M-M | Sta-Strap® cable tie, releasable, miniature cross section, 5.5 (140mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/02/2015 | 03-2015 - Product Improvement. Plating changed from fully gold plated to selective gold plating at contact area and tin plating at PCB termination area for best conductivity and solderability. | Download | |||


