| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NE8FAH |
| SKU: | NEUNE8FAH |
NE8FAH
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 3357 | WASHER | ![]() |
| Neutrik 22-05-3031 | KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Neutrik 26-60-5060 | KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Neutrik 35363-0360 | 2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 3 Circuits | ![]() |
| Neutrik 39-30-0040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Neutrik 87831-0820 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 8 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Center Polarization, Tube | ![]() |
| Neutrik 87831-1020 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Center Polarization, Tube | ![]() |
| Neutrik 87833-1020 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Through Hole, 10 Circuits, 0.38µm Gold (Au) Plating, 2.16mm Tail Length, Dual Side Slots, Center Polarization, Tube | ![]() |
| Neutrik PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Neutrik 31383104 | Pin Header, Vertical, Shrouded, PCB, 3.81mm Pitch, 4 Position | ![]() |


