| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NL8FC |
| SKU: | NEUNL8FC |
NL8FC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 33012-2002 | MX150 Female Terminal Sealed, Tin Plating, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Neutrik 33482-4801 | MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Neutrik 43045-0400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Neutrik 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Neutrik 52117-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Neutrik 64321-2011 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Neutrik 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| Neutrik NJ3FP6C | Locking 1/4 phone jack, D-size shell, nickel metal housing and silver contacts | ![]() |
| Neutrik NL4MMX | Lockable 4 pole speakON adapter | ![]() |


