| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NRJ6HF |
| SKU: | NEUNRJ6HF |
NRJ6HF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik NAC3PX-TOP | Appliance inlet-outlet combination, 1/4 flat tab terminal | ![]() |
| Neutrik NC3MAAV-0 | 3 pole male XLR receptacle, grounding: ground contact connected to shell ground, but not to front panel and Pin 1, vertical PCB mount | ![]() |
| Neutrik NC3MAH | 3 pole male XLR receptacle, A Series | ![]() |
| Neutrik NCJ6FI-H-0 | 3 pole XLR female receptacle with 1/4 stereo jack without switching contact, horizontal PCB mount, retention spring | ![]() |
| Neutrik NMJ6HFD2 | 1/4 stereo jack, switched, with a full threaded nose and straight PCB pins | ![]() |
| Neutrik NMJ6HFD2-AU | 1/4 stereo jack, switched, full threaded nose, straight PCB pins, gold plated contacts | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/10/2021 | ECN2021-03 - Material upgrade. Material upgrade UL94 HB to UL94 V-0 | Download | |||


