Hirose FH63 Series
Hirose’s FH63 series is a robust, high retention force, high heat resistant FPC/FFC connector. Features also include a single action lock with high retention force ideal for robotic assembly. Shielded FFC is supported with ground contacts for EMI prevention. The high reliability two-point contact design with independent springs generates a wiping action to clean the mating surface before connection.
- High operability by single action lock is suitable for robotic assembly
- High reliability 2 point contact with 2 independent springs providing wiping action eliminating failure by contact contamination
- 105ËšC heat resistant connector to satisfy severe automotive requirements
- Excellent FPC insertion operability and high retention force
- Shielded FFC is acceptable for EMI prevention
- RoHS compliant, halogen-free product
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Consumer Electronics
Automotive: navigation, in-vehicle cameras, millimeter-wave radar, industrial control units, medical devices, notebook PCs
FPC insertion/extraction by robot video
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
| 580-4403-0-00 REEL | |||