Molex LED Array Holder Dual-Ended Wire Trap
Ideal for OEM light-fixture manufacturers, Molex LED Array Holders simplify the light-fixture installation and achieve industry-leading thermal, electrical and optic performance for next-generation COB arrays by eliminating hand soldering.
Quality issues such as cold solder joints and operator variation arise from hand-soldering arrays to holders. Molex’s LED array holders eliminate those issues with compression contacts and provide consistent results when installing LED arrays into fixtures.
- Single-ended and double-ended wire trap terminals to attach power source - Allows for wiring serial or parallel LED sequences, ensuring ease of array assembly
- Concealed wire trap design - Protects electrical contacts and provides additional voltage isolation when incorporating metal reflectors
- Inspired by Zhaga Book 3 standards (50.00mm diameter circular versions) - Promotes standardization with existing LED eco system. Allows manufacturers to upgrade without re-designing their products
- Three-finger attachment for LEDiL Angela/Angelina reflectors; Three-latch bayonet-style reflector attachment for existing Philips Fortimo type reflectors - Provides, easy alignment and secure attachment
- LED Chip-on-Board (COB) pre-hold feature - Minimizes installation time by allowing LED array to be secured to the holder during final assembly
- 4.10mm low-profile design - Compact height fits many applications
- Robust housing, compression contacts - Ensures stable connection in high-ambient temperatures. Simplifies the LED installation process by eliminating hand soldering. Reduces installation time and quality concerns
- Screw-mount attachment method for securing array to heat sink; standardized hole centers on Zhagatype round versions - Simple attachment reduces fixture manufacturing time
- Releasable wire trap for rework or replacement - Allows for field serviceability and upgrade
- Highly-eflective white PBT thermoplastic housing - Promotes light output. Enables mechanical stability in high-temperature environments
- Lighting, Signs & Displays
General Lighting - downlighting, track, pendants and linear. Area Lighting - roadways, parking lots and wall packs.
Molex LED Array Holders Video