Amphenol Sine Systems M29 PowerBOSS Cables
Amphenol Sine Systems continues to build upon an extensive range of factory molded three-phase and control power industrial connectivity with the new PowerBOSS M29 25A 600V cable media. Ideally suited for quick connection of distributed motor controllers, industrial automation applications in which power requirements are exposed to long-term physical stresses, and subjected to liquids or oils. These IP68 protection class connectors provide an alternative to “hardwiring” ensuring consistent, low resistance connection points reducing downtime, easier maintenance and increased safety.
- Eliminates the need for “pipe and wire” conduit
- Rated for motor branch circuits
- Meets UL2237 for industrial machinery / UL approved as an assembly
- 65 Ka High Fault Rating (SCCR)
- Straight or right angle over-molded connector options.
- Multiple standard lengths available
- Decreases wiring errors with inherent molded “plug & play design
- Compact M29 (1.14”) sizing minimizes panel space & wiring requirements
- Molded key indicator ensures keyway alignment of mating connector
- Gold over nickel contact plating provides low capacitance design and corrosion resistance
- Superior receptacle-to-wire leads epoxy potting ensures reliability by preventing conductor pull-out
- High performance, long-lasting plating that maintains low resistance through repeated mate/unmate cycles
- Gold over nickel contact plating provides low capacitance design and corrosion resistance
- Superior receptacle-to-wire leads epoxy potting ensures reliability by preventing conductor pull-out
- Industrial (non-Robotics)
- Automotive (non-EV)
VFD Drive and Motor Connections, industrial conveyors, sortation systems, material handling, food & beverage, automotive, commercial/industrial light displays, load cells, pumps, solar panels, solenoid operated valves
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
M29 PWR CBL,M TO F STR,1M L 12AWG TPE, SHLDD |
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
M29 PWR CBL,M TO F STR,10M L 12AWG TPE, SHLDD |
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
M29 PWR CBL,M TO F STR,13M L 12AWG TPE, SHLDD |
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
M29 PWR CBL,M TO F STR,15M L 12AWG TPE, SHLDD |
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
M29 PWR CBL,M TO F STR,2M L 12AWG TPE, SHLDD |
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
M29 PWR CBL,M TO F STR,3M L 12AWG TPE, SHLDD |
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
M29 PWR CBL,M TO F STR,5M L 12AWG TPE, SHLDD |
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
M29 PWR CBL,M TO F STR,7M L 12AWG TPE, SHLDD |
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
M29 PWR RECEPT MALE,1M LDS 12AWG,1/2NPT THD |
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
M29 PWR RECEPT FEM,1M LDS 12AWG,1/2NPT THD |