Wiley Wire Management Clips for Solar Installations

Wiley's ACME Cable Clips simplify wire management for solar installations. They create a cleaner aesthetic to solar PV arrays. The clips are designed to prevent damage to cables and are easy to install.

ACC-FBC
Stainless steel mounting clips that accommodate stainless steel cable ties allowing for cable bundling in two different orientations- parallel or perpendicular- to the module frame. Ideal mounting solution for jurisdictions that mandate stainless steel wire management solutions.

ACC-F90
Holds 1 to 2 USE-2 wires or PV wires at a 90 degrees to module

ACC-FLD
Accommodates 1-2 PV wires; a low cost option for high volume solar applications.

  • High quality, long-lasting, labor savings, wire management solution
  • UV guarded vinyl jacketed 304 stainless steel wire with 304 stainless steel crimp
  • Vinyl jacket designed to help protect cable insulation from damage
  • 304 stainless steel crimp sleeve allows for quick and easy installation
  • Can be crimped in field with electrician linesman pliers or standard wire cutters
  • Retention feature allows for a quick, effortless, secure installation
  • Lasts the lifetime of the PV system
  • RoHS compliant
  • Custom Solutions available upon request
  • Power Generation, Fuel & Energy

Solar Modules and Frames

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
ALFLUID GAL.
Pricing