Amphenol Sine Systems ecomate RM Series
Amphenol Sine Systems ecomate® RM rugged metal connectors are multi-way connectors available in 7 shell sizes and 25 insert arrangements with a variety of wire gauge options. The ecomate RM series offers both standard and high amperage versions. High amperage connectors are able to endure large currents and high voltage. These connectors are typically used within hybrid electric vehicles. High Amperage connectors come in single pole, high power arrangements featuring Amphenol's proprietary RADSOK® technology.
The ecomate RM industrial grade circular connectors are manufactured to be intermateable with other industry standard connectors. Reliable, waterproof, corrosive resistant and economical. All connectors are RoHS compliant. The ecomate RM series meets the standards of UL1977. The file number is E339831. Design based on MIL-DTL-26482.
- Suitable for indoor and outdoor applications
- EMI/RMI shielding capabilities with appropriate backshell
- Operating temperature: -40°C to +105°C
- Operating temperature: -40°C to +125°C (for parts with a silicone seal, ending in 03)
- 500 mating cycles
- Contacts and cord grips ordered separately
- High density contact arrangements available
- UL ECBT2 certified
- Medical Electronics
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Military / Aerospace / Aviation
Instrumentation measurement, robotics-machine tool, building automation and control, telecom-data infrastructure, welding, medical, aerospace, energy-power, military, automotive, off road-mining, railway, electric vehicles
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
Receptacle Dust Cap with Chain |
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
Receptacle Dust Cap with Chain |
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
Receptacle Dust Cap with Chain |
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
Plug, 4 (2+2) Position, Male, Shell Size 10 |
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
Plug, 4 Position, Female, Shell Size 10 |
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
Long Backshell (straight), Shell Size 10, Cable Range 5.0-8.5mm |