Molex Triton Grounding Jumper Straps
Molex UL-certified off-the-shelf Triton Grounding Jumpers enable the safe management of high-power applications, and customized versions offer variable lengths and terminations.
- Fused termination available
- Provides 93% solid termination throughout compression
- Increased cross-sectional contact area
- Increased pull-out strength
- Custom terminals
- Custom lengths and termination offers design flexibility
- UL certification ensures quality, safety and reliability
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
Data centers, mining, HVAC, factory automation, rail, marine, generators and transformers, power and utility boards
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
GRND JMPR 24x5/30, 6 IN 53A MAX,TRITON |
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
GRND JMPR 24x5/30, 18 IN 53A MAX,TRITON |
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
GRND JMPR 24x5/30, 24 IN 53A MAX,TRITON |
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
GRND JMPR 48x24/36, 6 IN 105A MAX,TRITON |
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
GRND JMPR 48x24/36, 12 IN 105A MAX,TRITON |
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
GRND JMPR 48x24/36, 18 IN 105A MAX,TRITON |
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
GRND JMPR 48x24/36, 24 IN 105A MAX,TRITON |
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
GRND JMPR 48x14/30, 6 IN 150A MAX,TRITON |
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
GRND JMPR 48x14/30, 12 IN 150A MAX,TRITON |
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
GRND JMPR 48x14/30, 18 IN 150A MAX,TRITON |
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
GRND JMPR 48x14/30, 24 IN 150A MAX,TRITON |