TE LUMAWISE LED Holder Type Z50
The TE Solderless LED Holder, Type Z50, is a circular LED holder that provides a quick and easy solderless connection to the Philips Lumileds LUXEON+ LED chip on board (COB) array family. The holder allows for the direct attachment of LUXEON COB LEDs to a heat sink using standard screws, which enables designs to be easier to use and faster to market.
The Type Z50 reduces assembly costs and provides a quality solderless power connection, secure mechanical attachment, proper thermal hold down forces and a landing zone with attachment features for additional secondary optics.
- Snap-in LED retention feature simplifies installation by securing the LED to the holder before mounting
- Poke-in wire connection eliminates time consuming soldering to the LED
- Enables constant thermal down force to minimize influence by thermal plastic deformation at high temperature
- Makes easy and clean thermal paste application possible with built-in excess paste overflow feature
- Provides a specified and stable landing area for additional secondary optics
- Optional alternate mechanical optic attachment accessory
- Minimalistic aesthetic design with clear polarity indication to aid assembly
- Mechanically strong and robust design with negligible light interference
- Available optics from Carclo and LEDIL
- Lighting, Signs & Displays
Spotlights, down lights, stage lights, wall washers and architectural lighting
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
LUMAWISE LED HOLDER Z50 STD PROFILE 1619 |
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
LUMAWISE LED HOLDER Z50 LOW PROFILE 1818 |
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
LUMAWISE LED HOLDER Z50 STD PROFILE 1818 |
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
LUMAWISE LED HOLDER Z50 LOW PROFILE 2424 |
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
LUMAWISE LED HOLDER Z50 STD PROFILE 2424 |