JAE DX07 Series USB Type-C VR Standard VirtualLink

JAE has added two new variations to the USB Type-C compatible receptacle connector line-up including a VR standard "VirtualLink" compliant type. As a next generation interface standard, adoption of the USB Type-C connectors is increasing in various markets such as PCs, smartphones, hand-held devices, audio visual devices, and portable gaming devices. To cater to these trending requirements, JAE has developed and launched two types of receptacles; one is a center height 3.4mm hybrid type compatible with the VR market next-generation standard "VirtualLink", and another is an improved version of the most common USB Type-C specification two row SMT on-board type.

  • Compatible with USB Type-C Standard
  • Supports 5A max. power supply. Compatible with USB power delivery revision 3.0
  • Supports VirtualLink (hybrid receptacle with 3.4 mm center height)
  • Computer / Datacom / Telecommunications
  • Banking / Office / Retail Systems
  • Consumer Electronics
  • Other

Smartphones, notebook PCs, digital still cameras, VR/AR devices, printers, and others
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
USB4 Gen3 Type-C, 40 Gbps
Pricing

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USB-C VERTICAL PLUG 1568 PC REEL
Pricing