Molex Pneumatic Wire Stripping Machine 63817-1800

The Molex Pneumatic Stripping Machine is a pneumatic cable stripping machine built as a complete table unit. Gone are the days where stripping large wire cross-sections was a problem! With machinable inner cable diameters from 0.15" to 0.6" (9awg to 2/0awg), the 63817-1800 is an innovation in the field of stripping machines.

With a broad area of application, the 63817-1800 provides you maximum flexibility, is simple to operate and precise in execution. Meanwhile the CE-compliant safe guards ensure the best possible safety of the operator. Even the changeover is user-friendly and time-saving, so that an ideal result in a minimum amount of time is guaranteed.

The 63817-1800 is convincing not only with its small space requirements, various application possibilities and user-friendly operation, but it also promises high quality standards and durability.

  • Small size
  • Pneumatic machine, no electricity needed
  • Strips large awg wires (9awg to 2/0awg)
  • Easy setup / changeover to accommodate a wide range of wires
  • Adjustable strip length
  • Contract Manufacturing
  • Other

Cable houses, contract manufacturers, original equipment manufacturers

63817-1800

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pneumatic Wire Stripper for 9-2/0 AWG
Pricing