TE High Density+ Card Edge Power Connector

TE Connectivity's (TE) High Density+ (HD+) Card Edge Connector delivers the highest current density in the market at 15A/2.54mm and supports 2000-3000W power supplies for data center equipment.

A unique design with dual layers of DC power contacts and pass-through pins provide multiple mating/contact points to the PCB which helps ensure low contact resistance and supports higher current. The signal pitch is 1.27mm, which is compatible with common industry PCB footprint designs.

  • Delivers the highest current density of any card edge connector in the market at 15A/2.54mm
  • Supports 2000-3000W power supplies for data center equipment
  • Unique dual layer design of DC power contacts and pass-through pins provides multiple mating/contact points to the PCB which helps ensure low contact resistance at 1 mΩ max
  • Meets common industry PCB footprint designs with 1.27mm signal pitch, 5.08mm power contact pitch
  • Provides lower temperature rising and lower power loss on the connector
  • Computer / Datacom / Telecommunications
  • Other

Servers, switches, storage devices