Molex Off-the-Shelf (OTS) Mini-Lock Discrete Wire Cable Assemblies
Molex OTS Mini-Lock Discrete Wire Cable Assemblies offer a 2.50mm pitch and premium housing features, and they are available in a variety of cable lengths to facilitate both prototyping and global production.
- Features terminal position assurance and positive lock
- Offers secure mating and a reliable connection
- Custom assemblies for production also available.
- Meets design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
- OTS Mini-Lock Discrete Wire Cable Assemblies
- Deliver 3.5A per circuit with a 2.50mm pitch delivers reliable power for a wide range of space-constrained applications
- UL 1061 discrete wires for cable assemblies
- Ready to use in electronic appliance applications
- Provide ease of design, prototyping and production
- Pin-to-pin mapping from receptacle to PCB header
- Provides ready-to-use, plug-and-play connections
- Assembled in ISO/TS16949-certified facilities
- Ensures high quality. Meets current automotive industry standards
- Medical Electronics
- Industrial (non-Robotics)
- Non-Auto Transportation
- Consumer Electronics
Fitness equipment, home entertainment systems, home appliances, home office, home security systems, portable electronic devices, gaming consoles, mobile devices, automation equipment, vending machines, process controls, patient monitors
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
| Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly, 2.50mm Pitch, Female-Female, Single Row, 300.00mm Length, 13 Circuits, Natural | |||
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
| Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly, 2.50mm Pitch, Female-Female, Single Row, 300.00mm Length, 14 Circuits, Natural | |||