Amphenol Sine Systems DuraMate AHDM Connectors
Size 24 with 13 insert arrangements 7(x2), 9, 16, 18, 19, 21, 23, 27, 29, 31, 35 and 47
Size 18 with 6 insert arrangements 6(x2), 8, 14, 20 and 21
Amphenol Sine Systems’ DuraMate™ AHDM connectors are an IP68/69K rated (mated), environmentally-sealed, multi-pin, heavy duty, metal (AHDM), circular connector that contains an economical, quick-connect, bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications.
- 3 key-way bayonet design ensures proper mating of connectors
- High density signal and mixed power insert configurations
- Operating temperature range: -55°C to +125°C
- High current configurations incorporating revolutionary RADSOK® contacts
- High strength impact resistant & lightweight zinc-alloy metal housings
- Low insertion force stamped terminals offer improved manufacturing efficiencies
- Wide Thread Adapter provides maximum access to rear grommet and improved serviceability.
- Environmentally-sealed and engineered rapid and secure mating system achieves IP67/IP69K protection (in mated condition) from ingress of dust, water, mud and other contaminants and is vibration resistant.
- Sealing features consisting of durable high temperature silicone provide barrier from lubricating oils, hydraulic fluids and fossil fuels
- Back shells maintain a compression-fit design to resist maximum pull-out forces and facilitate strain-relief for jacketed cable ranges.
- Utilizes A Series™ standard contact system
- Wire entry sealing available in three separate ranges for discrete wire applications
- Medical Electronics
- Industrial (non-Robotics)
- Automotive (non-EV)
- Military / Aerospace / Aviation
- Construction Equipment (Not Vehicles)
- Other
Instrumentation measurement, robotics-machine tool, building automation and control, telecom-data infrastructure, welding, medical, aerospace, energy-power, military, automotive, off road-mining, railway, electric vehicles
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
RCPT,SZ24,18 POS,SKT, CIRC CONN,STD SEAL |
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
RCPT,SZ24,18 POS,SKT, CIRC CONN,REDCD DIAM SEAL |
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
RCPT,SZ24,19 POS,PIN, CIRC CONN,STD SEAL |
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
RCPT,SZ24,19 POS,PIN, CIRC CONN,REDCD DIAM SEAL |
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
RCPT,SZ24,19 POS,SKT, CIRC CONN,STD SEAL |
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
RCPT,SZ24,19 POS,SKT, CIRC CONN,REDCD DIAM SEAL |
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
RCPT,SZ24,21 POS,PIN, CIRC CONN,STD SEAL |
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
Receptacle, Size 24, 21 positions, Pin, reduced diameter seal, wide thread |
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
RCPT,SZ24,21 POS CIRC CONN,STD SEAL |
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
RCPT,SZ24,21 POS,SKT, CIRC CONN,REDCD DIAM SEAL |