Stewart Connector Qwik RJ45 CAT6/CAT5E Modular Plugs
Stewart Connector’s Qwik RJ45 CAT6/CAT5E Modular Plugs are designed to be terminated to industry standard CAT5E and CAT6 cables while reducing assembly time and improving termination quality in the field.
Qwik RJ45 CAT6/CAT5E Modular Plugs allow the installer to insert the cable into the connector prior to trimming conductors to required length. Stewart Connector’s 2940263-02 termination tool trims the cable conductors to required length while terminating the plug contacts. The Qwik RJ45 Modular Plug eliminates the pre-trim step needed to assemble traditional RJ45 Modular Plugs reducing termination time.
- Designed for quick and easy field termination
- CAT5E and CAT6 performance rated
- 50 micro inches of gold plating on contacts
- Contact designed for use on solid or stranded conductor cable
- Terminates to cable diameter of up to .235”
- Accommodates conductor diameters of .037” to .042”
- Designed to terminate 24AWG and 26AWG conductors
- Optional snagless slimline strain relief boot available
- Capable of field or factory termination with Stewart Connector 2940263-02 or other available quick termination tools
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Government / Academic / R&D
- Consumer Electronics
- Other
Designed for quick and easy field terminations.
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
TERMN TOOL REPL BLADES FOR QWIK RJ45 |
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
QWIK RJ45 TERMINATION TOOL |
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
QWIK RJ45 CAT6/5E PLUG PK OF 50 |
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
QWIK RJ45 CAT6/5E PLUG PK OF 100 |
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
STRN RELF BOOT CAT6/5E PLUG PK OF 50 |
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
STRN RELF BOOT CAT6/5E PLUG PK OF 100 |
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
QWIK RJ45 CAT6/5E PLUG W/BOOT PK OF 50 |
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
QWIK RJ45 CAT6/5E PLUG W/BOOT PK OF 100 |