Amphenol Sine Systems ecomate® Aquarius™ Waterproof Connectors
Amphenol Sine Systems’ ecomate® Aquarius™ Waterproof Connectors provide an IP68/69K waterproof rating when in a mated condition for industrial applications, and incorporates the latest technology in high impact thermoplastic design, offering advantages of lightweight, lower-cost, sealed connector systems on the market today. ecomate® Aquarius™ Waterproof Connectors are ideal for indoor/outdoor applications and the MIL-DTL-26482 based design provides a quick, reliable, 1/3 turn bayonet coupling.
Additional features include optional in-line, jam-nut, square-flanged, PCB, and end cap configurations. The pin and socket contacts are available on reels, in strip form, for high volume, low cost, automatic machine terminations. They are also available in loose piece, machined, contact forms and can be shared with the ecomate® RM Rugged Metal Connector multi-way connector series.
- IP67/69K in mated condition
- Bayonet rapid coupling system
- Power, mixed power and signal layouts
- Machined, stamped & formed, and PCB contacts
- Lightweight, high-strength, impact resistant, thermoplastic housing
- UL94-VO flammability rating
- MIL-DTL-26482-based design
- UV/corrosion resistant: salt spray test 500 hours
- Colored rings for visual identification available
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
Solar energy, power, off-road, mining, railway, marine, instrumentation measurement, water metering, building automation, HVAC, lighting, closed circuit TV, telecom, data infrastructure, traffic control
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
Receptacle, Inline, 4 (2+2) Position, Male, Shell Size 12, with Silicone Seal |
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
Receptacle, Inline, 4 (2+2) Position, Female, Shell Size 12, with Silicone Seal |
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
Receptacle, Inline, 3 Position, Male, Shell Size 12, with Silicone Seal |
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
Receptacle, Inline, 3 Position, Female, Shell Size 12, with Silicone Seal |
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
Receptacle, Inline, 4 Position, Male, Shell Size 12, with Silicone Seal |
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
Receptacle, Inline, 4 Position, Female, Shell Size 12, with Silicone Seal |
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
Receptacle, Inline, 8 Position, Male, Shell Size 12, with Silicone Seal |
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
Receptacle, Inline, 8 Position, Female, Shell Size 12, with Silicone Seal |
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
Receptacle, Inline, 12 Position, Male, Shell Size 14, with Silicone Seal |
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
Receptacle, Inline, 12 Position, Female, Shell Size 14, with Silicone Seal |