Amphenol Sine Systems ecomate Aquarius End Caps
Amphenol Sine Systems’ ecomate® Aquarius Waterproof Connectors provide an IP68/69K waterproof rating when in a mated condition for industrial applications, and incorporates the latest technology in high impact thermoplastic design, offering advantages of lightweight, lower-cost, sealed connector systems on the market today. ecomate Aquarius Waterproof Connectors are ideal for indoor/outdoor applications and the MIL-DTL-26482 based design provides a quick, reliable, 1/3 turn bayonet coupling. Additional features include optional In-Line, Jam-Nut, Square-Flanged, PCB, and End Cap configurations. The pin and socket contacts are available on reels, in strip form, for high volume, low cost, automatic machine terminations. They are also available in loose piece, machined, contact forms and can be shared with the ecomate RM Rugged Metal Connectors multi-way connector series.
- IP68/69K in mated condition
- Bayonet Rapid Coupling System
- Power, mixed power and signal layouts
- Machined, stamped & formed, and PCB contacts
- Lightweight, high-strength, impact resistant, thermoplastic housing
- UL94-VO flammability rating
- MIL-DTL-26482-based design
- UV/corrosion resistant: salt spray test 500 hours
- Colored rings for visual identification available
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
Solar energy, power, off-road, mining, railway, marine, instrumentation, measurement, water metering, building automation, HVAC, lighting, closed circuit TV, telecom, data infrastructure, traffic control
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
Receptacle, Square Flange, 3 Position, Male, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing |
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
Receptacle, Square Flange, 3 Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing |
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
Receptacle, Square Flange, 9 (4+5) Position, Male, Shell Size 16, Silicone Seal, and End Cap with Individual Wire Sealing |
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
Receptacle, Square Flange, 9 (4+5) Position, Female, Shell Size 16, Silicone Seal, with End Cap with Individual Wire Sealing |
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
Receptacle, Square Flange, 19 Position, Male, Shell Size 16, Silicone Seal, and End Cap with Individual Wire Sealing |
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
Receptacle, Square Flange, 26 Position, Male, Shell Size 16, with Silicone Seal |
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
Receptacle, Square Flange, 4 Position, Female, Shell Size 16, Silicone Seal, and End Cap with Individual Wire Sealing |
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
Receptacle, Square Flange, 4 Position, Male, Shell Size 16, Silicone Seal, and End Cap with Individual Wire Sealing |
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
Receptacle, Square Flange, 4 Position, Female, Shell Size 16, Silicone Seal, and End Cap with Individual Wire Sealing |
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
Receptacle, Square Flange, 23 Position, Male, Shell Size 18, Silicone Seal, with End Cap with Individual Wire Sealing |