HARTING M12 Male Slim Design Connectors
HARTING’s M12 Slim Design connectors and components with crimp termination technology cater to the growing use of M12 connectivity in factory automation and transportation where they deliver robust performance for high speed 1-10 gigabit Ethernet communications. Female and male versions of the M12 Slim Design connectors have a 16.5 mm external diameter for high density integration on devices where space is at a premium, like switches, in the case of the female version. The Slim Design connectors conform to IEC 61076-2-109, and comply with Cat. 6a and Performance Class Ea.
These new male M12 PFTs are compatible with both M12 PushPull and screw-in female M12 connectors.
- PushPull locking significantly decreases connection time
- Easy and quick mating process
- Slim design provides decreased length, diameter, and weight
- IDC termination allows for quick and tool-less assembly in the field
- Industrial (non-Robotics)
- Non-Auto Transportation
Sensor applications, industrial Ethernet connectivity, machine signal and Ethernet connectivity, power connectivity for industrial devices
HARTING M12 Slim Design D Coded Assembly Video
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
M12 SD MALE A COD 5 POL PNL FD THRU |
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
M12 SD MALE A COD 8 POL PNL FD THRU |
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
M12 SD MALE D COD 4 POL PNL FD THRU |
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
M12 SD MALE X COD 8 POL PNL FD THRU |