Molex Micro-Fit Plus TPA 24AWG Hand Tool

Molex Micro-Fit Plus female and Micro-Fit TPA male crimp terminals, 24 AWG, UL1007 and UL1061 wires.

Low-volume users can choose from a range of snap-on modules that mount to a common pistol or bench mounted holder. These modules can be easily changed to accommodate various connector styles. Typically, these tools yield production rates of up to approximately 180 terminations per hour depending on the application.

  • A full-cycle ratcheting hand tool ensures complete crimps
  • Ergonomic soft grip handles for comfortable crimping
  • A precision user-friendly terminal locator holds terminals in the proper crimping position
  • Right- or left-handed operation
  • Dies and locator from this tool can be used in the Battery Powered Tool Order No. 63816-0270 (110 V) or 63816-0280 (220 V), with the use of the 63816-0800 Crimp Head
  • Distributors
  • Contract Manufacturing

Cable houses

200218-5900

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Hand Crimp Tool for Micro-Fit+ Female and Micro-Fit TPA Male Crimp Terminals, 24 AWG, UL1007 and UL1061 Wires
Pricing

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
HAND TL TERM LOCATOR FOR 200218-5600
Pricing