TE SOLARLOK PV Edge Decentralized Junction Box
TE Connectivity’s (TE) SOLARLOK PV Edge decentralized junction box is the first clamping and non-potting junction box in the market using the edge as a relevant position for the mounting without hole drilling. The flaps (available in different shoulder heights) protect the foils and the user so it is a pure IEC & UL approved 1500V solution. Due to a clamping and non-potted design, the installation is extremely quick and no curing time delay of >6hrs applies.
- Quick installation time with a line and no potting necessary
- Reliability is increased with no holes in the panels that can cause damage
- Better heat transfer in case of shading with diode in separate compartment
- Increase power handling by 2A with thermal pad design
- Reduce foil installation time with the lid and base angled (shaped) design
- Available in E-W and N-S rail directions to cover all possible module layouts
- Provides waterproof protection and is rated IP68 (1 m / 24 hours)
- Use of vent for humidity control
- Includes integrated PV4-S interface into the junction box
Building integrated photovoltaics (BIPV) panels, bifacial solar panels, half cell solar panel
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
JUMP ASSEM PV4S, 1.5KV, 300MM 300MM |
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
JUMP ASSEM PV4S, 1.5KV, 500MM 500MM |
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
JUMP ASSEM PV4S, 1.5KV, 1M 1M |