Molex Cellular Flexible Antennas 600-6000MHz
Molex's Series 207901 is a monopole and low profile flexible antenna for 600~960/1500~3000/3000~6000MHz band application. It’s made from Poly-flexible material, has a size form 147mm x 25mm x 0.16mm and has double-sided TESA adhesive for “peel and stick” easy mounting.
- Balanced transmission design
- Minimizes ground-plane effects and significantly reduces costs and engineering resources needed for additional circuitry, frequency tuning, and electronic component integration.
- Poly-flexible, double-sided adhesive tape
- Enables easy peel-and-stick mounting anywhere within the device casing
- 6 micro-coaxial cable length options (50, 100, 150, 200, 250, 300mm) - 146185 series
- Ensures maximum design flexibility in meeting connectivity needs
- 100, 150, and 200mm micro-coaxial cable options - 105263 & 146234 series
- Extend connectivity for maximum design flexibility
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Consumer Electronics
Infrastructure/networking, smart grid concentrators, smart meters, home energy displays, remote sensors, alarm and monitoring systems, home entertainment, home office


| Availability | |||
|---|---|---|---|
| Immediate Shipment: | |||
| Minimum: 0 | Multiple: 0 | ||
| Stock Location: | Unit Of Measure: | ||
| Factory Lead: | Factory Stock: | ||
| 600MHz-6GHz Monopole Low-profile Flexible Antenna, 100.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors | |||