TE New SMT Optical Sensor Components

Low oxygen level can put a strain on cell functioning including the heart and brain. This is critical in acute medical situations like post-op recovery. TE Connectivity’s (TE) Surface Mounted Technology (SMT) optical components provide leading accuracy in oxygen level detection.

With more than 27 years of proven reliability and expertise, TE has designed SMT sensors with best-in-class flexibility to accommodate multiple wavelength options.

TE’s ability to provide both components and complete sensor packages makes them a leading choice for pulse oximetry applications that require high degrees of precision, durability and performance. The EPM-5000 detector assembly uses a silicon planar diffused photodiode specially designed for medical applications. It features high efficiency and fast response. The EPM-5001 detector assembly is spectrally matched to emitter assemblies ELM-5001, and ELM-5002.

  • 660 nm + nm peak wavelength red LED
  • Two IR wavelength choices
  • Dual drive
  • Pulse oximetry component
  • Clear epoxy
  • Reflow solderable
  • Medical Electronics

Medical Devices, Pulse Oximetry, Sp02 Finger/Ear Reusable Probes, Sp02 Disposable Strip or Butterfly Probes

10104018-20

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
EMITTER 660/905NM PHOTO OPTIC, SMT
Pricing
10104019-20

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
DETECTOR ASSY 8.07 SQMM PHOTO OPTIC, SMT
Pricing
10104043-20

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
EMITTER 663/890NM PHOTO OPTIC, SMT
Pricing