TE LUMAWISE Endurance N Shorting Caps
TE Connectivity’s (TE) LUMAWISE Endurance N Shorting Caps provide a safe, convenient and economical method to close or open the primary circuit path across a NEMA compliant receptacle on an outdoor light. The LUMAWISE Endurance N caps are ANSI Compliant and UL Listed. They offer an IP66 rating for outdoor harsh environments.
LUMAWISE Endurance N caps are used to disconnect service (Open Cap) or to provide continual power from the pole to the luminaire (shorting cap). A shorting cap with an integrated Metal Oxide Varistor (MOV) provides surge protection for LED luminaires that are required to be on continuously.
- Provides IP66 water ingress protection reducing outdoor light fixture maintenance and extending operating life
- Shorting cap with MOV protects the luminaire from transient line voltages
- An alternative to light sensing control units
- Distinct cap shape improves visual distinction between standard photo controls and shorting caps
- IK08 high impact resistant
- Lighting, Signs & Displays
Roadway lighting, street and area lighting fixtures, commercial lighting (parking lots, car dealerships, etc)


| Availability | |||
|---|---|---|---|
| Immediate Shipment: | |||
| Minimum: 0 | Multiple: 0 | ||
| Stock Location: | Unit Of Measure: | ||
| Factory Lead: | Factory Stock: | ||
| LUMAWISE ENDURANCE N SHORTING CAP | |||