Molex ISM Low Profile Antennas
Molex Industrial, Scientific, and Medical (ISM) Standalone Antennas combine high RF performance with ease of integration over 433, 868 and 915 MHz bands for advanced industrial, scientific and medical devices.
The 211140 Series is a monopole flexible antenna for ISM 868/915MHz dual band. Antenna size 38x10x0.1mm is made from flexible polymer material, cable standard length 100mm. It can be easily installed by simply “peel and stick” on non-metal surface.
The 208142 Series is an ISM band ceramic embedded antenna and provides high efficiency with small factor 9x3x0.63mm.
211140 Series
- ISM 868/915MHz dual band
- Antenna size 38x10x0.1mm
- IPEX MHF (U.FL compatible) connector
- Cable OD1.13mm, standard length options for 100 mm
- Cable and connector can be customized
- RoHS Compliant
208142 Series
- 868-870MHz / 902-928MHz with high efficiency
- Ceramic low profile 9x3x0.63mm, PCB keep-out area 11.8x10mm
- RoHS Compliant
- Product Weight: 0.067g/ pcs
- Medical Electronics
- Industrial (non-Robotics)
- Automotive (non-EV)
Smart homes (security, alarm), smart meters, remote keyless entry systems, drones, optical connectivity solutions, underwater sensor networks, diathermy therapeutic devices, microwave ablation machines