Stewart Connector USB Type B 2.0

Stewart USB Type-B connectors are designed in a vertical and horizontal configuration and able to support data speeds up to 480 Mbps for USB 2.0 applications. Stewart’s USB Type B connectors have a frog leg shield pin design to increase reliability during soldering process and later in the products life cycle. All Stewart Connector USB connectors are plated with 30 micro-inches of gold on each contact so that USB 2.0 connectors can withstand a peak current of 1.5A per contact. Stewart’s USB connectors are also molded in LCP plastic which allows for extended operating temperatures from -55°C to 85°C.

Stewart’s USB 2.0 Type-B connectors are designed to meet the industries increasing demand for economic solutions where space and faster data rates are a premium. These small form factor, very robust and highly reliable USB connectors are used in IoT devices, printers and compact power devices.

  • High temperature plastic material used for re-flow or wave soldering
  • All configurations are shielded
  • Through hole soldering
  • Type B receptacle configuration for all USB offerings
  • Right angle and Vertical orientations are available
  • Computer / Datacom / Telecommunications
  • Banking / Office / Retail Systems

Portable storage devices, IOT applications, printers and scanners, audio and diagnostics applications, POS equipment, servers, game ports

SS-52300-001

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USB 2.0 TY B RA RCPT
Pricing
SS-52300-002

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USB 2.0 TY B VERT RCPT
Pricing