Amphenol RF SMP and SMPM (Mini-SMP) RF Connectors
Amphenol RF offers a solution for high frequency, high data rate applications in the SMP and SMPM (Mini-SMP) line of RF connectors. SMP connectors provide microwave performance through 40 GHz and offer a push-on, high performing microwave interconnect system. The available detent systems, full and limited, provide respective levels of engagement/disengagement forces. This family of interconnects addresses all package design needs. Outside of microwave performance it can be utilized as a highly shielded interconnect for high data rate applications or in a board-to-board system using a floating bullet. This floating bullet provides a link between mated pairs compensating for both radial and axial misalignment. Available in a cable-to-board mated pair, the plug side can be provided in either right angle or straight with termination capability to either 0.047” or 0.086”, semi-rigid or conformable coax. The receptacles are designed for surface-mount termination (SMT) or through hole, end launch for board edge or vertical mount.
- RF performance DC to 40 GHz
- Designed to accommodate both radial and axial misalignment
- Push-on and snap-on mating styles for quick installation
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Military / Aerospace / Aviation
Antennas, broadband, military, instrumentation, wireless, backplane
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
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm IP67 12G Optimized |
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
RF Connector SMPM Straight PCB Full Detent Jack Through Hole 50 Ohm Tape and Reel |
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
RF Connector SMP Straight Solder Plug 0.047-inch Conformable 50 Ohm |
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
SMP Plug to SMP Plug 50 Ohm Straight 17.16mm |
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
RF Connector SMP Straight Full Detent Receptacle Jack Round Post Thread-in 50 Ohm |
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
RF Connector SMP Straight Limited Detent Receptacle Jack Round Post Thread-in 50 Ohm |
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
RF Connector SMP Straight Smooth Bore Receptacle Jack Round Post Thread-in 50 Ohm |