JAE MX34 Series Connector

JAE MX34 Series works as an interface to connect various units such as body-chassis ECU (Electronic Control Unit), switches, and sensors. Satisfies connector specifications required by automotive manufacturers. JAE has enhanced variations of the existing compact/high-density non-waterproof connector MX34 series based on the customer's needs.

  • Board-to-cable type, in-line type
  • On-board type available as both straight and right angle, with choice of one and two rows for each
  • Through-hole and surface mount type also available
  • Available in grey, beige and black
  • Mechanical lock system ensures reliable mating
  • Preset type retainer surely detects incomplete insertion of the terminals
  • ISO/JASO standard middle tab size 0.64mm is used for pin terminals
  • Socket terminal is a box structure type durable to external strength
  • Automotive (non-EV)
  • Other
  • Body-chassis ECU
  • Switches
  • Sensors
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
PIN HEADER