Bel Magnetic Solutions MagJack 1000BASE-T, 100W PoE

Bel Magnetic Solutions MagJack® ICMs can transmit/receive 0 to 60W of power per port over all 4 pairs within the Ethernet cable. The product can be used as either a Power Source Equipment (PSE) or a Powered Device (PD). The ICMs are compatible with all major 1GBase-T PHY’s, including the latest current-mode and voltage-mode PHY’s. These products are backward compatible to slower speeds and lower powers as needed and use industry standard footprints and pin-outs. Products come with many different LED color combinations and custom options.

  • Comes with many different LED color combinations and options
  • RJ45 plug-tab up for ease of use
  • Can carry 1000mA of current at 57 VDC continuous
  • Operates from -40*C to 85*C
  • EMI-spring tabs on the shield for enhanced EMI and ESD performance
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Computer / Datacom / Telecommunications

Ethernet switches, LED lighting, Ethernet cameras, base stations, large screen video display units

0826-1X2T-HS-F

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing