Amphenol Sine AT Series 48 Position Bulkhead Receptacles
The AT Series™ Bulkhead Receptacle combines a robust, easy to mount IP67 sealed housing with the benefits of AT Series (13A) connectors requiring less operating space, allowing higher density installation. Available in a 4 X 12 (48 Pos) configuration, each connector module is individually keyed, and color coded to prevent mis-mating. Suitable for a wide range of applications with the ability to attach from the front side of device and secure locking with high resistance to vibrations offers increased design flexibility.
The AT Series connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a durable, UV resistant, thermoplastic material with dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of front and rear silicone seals, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- Standard or reduced diameter wire sealing capability
- Captive bulkhead seal with advanced environmental sealing performance (IP67)
- Colored coded for easy visual identification & individually “keying” prevents mis-mate
- Rapid & secure installation, compact & lightweight
- Space saving, easy attachment to connector at any time
- Suitable for a wide range of harsh applications
- Common contact system (Size 16, 14-20AWG)
- Excellent tactile-click mating
- Compatible with AT Series™ plug connectors and other existing standard products industry-wide
- Industrial (non-Robotics)
- Non-Auto Transportation
- Military / Aerospace / Aviation
Heavy duty, transportation, marine, diagnostic, military, alternative energy, agricultural and other demanding interconnect architectures
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
48P BLKHD RCPT,SZ16 PIN KEYED ABCD,SEALD FLG |
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
48P BLKHD RCPT,SZ16 PIN KEYED ABCD RED DIAM RR FLNG |