Amphenol Advanced Sensors Telaire T3022 Series - CO2 Sensors for OEM Installation
Telaire T3022 Series CO2 Sensor is designed specifically to meet the needs of OEM manufacturers for low cost carbon dioxide (CO2) sensor installation. It is compatible with other similar sensors in the Amphenol Advanced Sensors’ range and has I2C output from a mounted connector.
- A reliable sensor design based on 25 years of engineering and manufacturing expertise
- Flexible CO2 sensor platform designed to interact with other microprocessor devices
- Eliminates the need for calibration in most applications with Telaire’s patented ABC Logic™ software - Lifetime calibration warranty
- Easy mounting with external tab
- Different calibrations available, subject to commercial consideration
- Extended operating temperature range
- Digital I2C output
- Non-Dispersive Infrared (NDIR) measuring technology
- Sensors shipped factory-calibrated
- IP65 ingress protection ensures reliable operation in harsh environments
- Appliance & HVAC
- Air-air heat exchanger volume control
- Residential demand-based ventilation
- Self-contained ventilation system control
- HVAC control
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
IR CO2 SENS,5V,1.0M CBL,IP65 MLX CONN,I2C DIG OUT |
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
IR CO2 SENS,5V,1.8M CBL,IP65 JST CONN,I2C DIG OUT |
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
IR CO2 SENS,5V,1.0M CBL,IP65 JST CONN,I2C DIG OUT |