Sensata | Airpax 6600 & 6700 Series Subminiature Bimetal Disc Thermostat
The Sensata | Airpax® 6600 and 6700 series are a RoHS compliant, positive snap action, single pole / single throw, sub-miniature bimetallic thermostat which provides accurate and reliable sensing and switching in a single device.
The 6600 series thermostat dimensionally conforms to the international product package standard 8-pin DIP (N8A Dual Inline Package). The 6600 is ideally suited for use on printed circuit boards. Its size and shape conserve space on crowded PC boards and can be installed using auto-insertion equipment. The device is sealed to withstand wave soldering and board washing operations.
The 6600 provides a fast, positive response with excellent repeatability. The thermostat has a switch capability of up to 1 amp for 48 VDC or 120 VAC and achieves low-level switching of 0.020 A at 5 VDC for 100,000 cycles. Temperature is pre-set at the factory and is non-adjustable in the field.
The 6700 series thermostat dimensionally conforms to the international product package standard Y220 / TO220. Thus, the 6700 may be automatically placed and soldered onto PC boards with high-speed automated equipment eliminating the need for costly hand placement and termination required today for most power supply thermostats.
Each regulating device provides a fast, positive response with excellent repeatability. The 6600 Series has a switch capability of up to 1 amp for 48 VDC or 120 VAC and achieves low-level switching of 0.020 A at 5 VDC for 100,000 cycles. The 6700 Series has a switch capability of up to 0.5 amp for 48 VDC and achieves low-level switching down to 0.010A at 5 VDC for 100,000 cycles. Temperature is pre-set at the factory for both and is non-adjustable in the field.
6600 Series:
- RoHS compliant per EU directive 2002 / 95 / EC
- 8-pin DIP international electronic package standard
- Ideal for surface and air sensing on PC boards
- Gold-plated contacts
- Up to 30,000 life cycles @ max standard amperage (120VAC)
- Up to 100,000 life cycles @ max gold contact amperage
6700 Series:
- RoHS compliant per EU directive 2002 / 95 / EC
- TO-220 / Y-220 international electronic package standard
- Ideal for surface and air sensing on PC boards and heat sinks
- VDE approved with “P” bracket option
- Gold-plated contacts
- Up to 20,000 life cycles @ max standard amperage
- Up to 100,000 life cycles @ max gold contact amperage
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
Computers and computer peripherals, Aircraft, Automotive, Test equipment