TE Connectivity Raychem Abrasion and Chemical Resistant Heat-Shrink Tubing

Raychem/TE Connectivity introduces HT-200 heat-shrinkable tubing. The HT-200 tubing is made from a fluoropolymer material, making it both flexible and flame and chemical resistant. The tubing is clear, offers a 2:1 shrink ratio and is available in standard sizes ranging from 3/64 to 1 inch.

HT-200 tubing meets or exceeds military and industrial standards AMS-DTL-23053, TEST C AND ASTM D2671, PROCEDURE C. It is also compliant with NASA's stringent outgassing requirements for satellite applications.

  • 2:1 shrink ratio for all standard sizes
  • Tough, very flexible, very-thin-wall insulation
  • High flame-resistance meeting the requirements of AMS-DTL-23053, Test C,
    and ASTM D2671, Procedure C.
  • High temperature performance that meets or exceeds military and industrial standards
  • Protection from most industrial solvents, fuels, and chemicals
  • Meets NASA outgassing requirements
  • Industrial (non-Robotics)
  • Non-Auto Transportation
  • Automotive (non-EV)
  • Military / Aerospace / Aviation
  • Government / Academic / R&D

AD&M, Down Hole Oil and Gas Exploration Tools, Military and Commercial Aircraft, Satellites, Automotive Engines, Industrial Equipment and Battery Covers

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing