JAE 12G-SDI BNC Connector BNC0 Series
JAE has developed a straight receptacle to add to the variation of the BNC0 Series line-up. The BNC0 Series is a coaxial connector with a superior mounting feature and high-frequency performance, compatible with 12G-SDI (SMPTE ST-2082 1), which is ideal for 4k uncompressed transmission. It will cater to a wide range of applications along with their existing right angle receptacles.
Recently there has been an increase in high-resolution 4k/8k video equipment used in various applications such as broadcasting equipment, network cameras and medical equipment. This has led to an increase in video data volume, which requires an increase in transmission speeds. To comply with this industry trend, there has been great demand for corresponding interfaces, including connectors.
Conventionally, 4k uncompressed video transmission required the use of four 3G-SDI channels. However, there were industry concerns about the space wires required for the interface. To alleviate these concerns, there is a growing demand for a 12G-SDI standard connector that is capable of transmitting uncompressed video through a single channel. JAE developed a BNC-coaxial connector that complies with this standard and industry requirement and are gaining popularity. JAE has developed the straight receptacle to add to the line-up.
- Designed with sufficient electrical characteristics margin to comply with 12G-SDI standard even with the use of general FR-4 board
- Space saving design by minimizing the inner panel portion of the connector body
- Minimum pitch between adjacent connectors is 16mm when multiple connectors are mounted
- Durability: 5000 mating cycles
- Screw mount from outer panel surface using a standard screw (M2.6)
- Compact shell allows for reduced time for mounting (e.g., pre-heating time)
- Medical Electronics
Broadcasting equipment, various types of AV equipment, measuring equipment, network cameras and medical equipment
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
| BNC0 R/A RCPT,75ohm,12G-SDI, 4K/8K BRDCST COMPATBL | |||