E-Switch Anti-Vandal Switches with Wire Leads

The ULV Series Anti-vandal switches from E-Switch are designed for applications that are subjected to harsh use and attempts to damage them. Applications for anti-vandal switches (and tamper proof) include vending kiosks, public ticket dispensers, pedestrian cross walk signals and security keypad panels in a gated community.

  • Ring illumination
  • Multiple switch functions available
  • Multiple illumination voltage options
  • IP67 rated
  • SPDT or DPDT
  • UL Certified
  • Custom graphics available
  • Soldered wire leads (300mm long) optional
  • Medical Electronics
  • Industrial (non-Robotics)
  • Consumer Electronics

Audio/Visual, security devices, industrial controls, kiosks, electrical housewares, medical equipment

E-Switch ULV Series Training Video
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
19MM ANTI-VANDAL PB SWIT, ILLUM,300MM WIRE LD,IP67
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
19MM ANTI-VANDAL PB SWIT, ILLUM,300MM WIRE LD,IP67
Pricing

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
22MM ANTI-VANDAL PB SWIT, ILLUM,300MM WIRE LD,IP67