Bel Patch Cord and Fiber Optic Cable Assemblies
Cat5E and Cat6 Channel Compliant Patch Cords
Bel’s Cat6 patch cords support voice communications and the transmission of 1G, 2.5G, and 5G data speeds, while also offering Cat5E patch cords that support 1G and 2.5G data speeds. Channel compliant patch cords feature UL rated PVC jacket material in multiple lengths and colors, along with color-matching slim line snagless strain relief boots.
Cat6 and Cat6A Component Compliant Patch Cords
Bel’s Cat6 patch cords support voice communications and the transmission of 1G, 2.5G, and 5G data speeds, while also offering Cat6A patch cords that support up to 10G data speeds. Bel’s component compliant patch cords feature UL rated PVC jacket material in multiple lengths and colors, along with color-matching slim line snagless strain relief boots. All of these component compliant patch cords are 100% Transmission Tested for performance. Bel’s Cat6 unshielded and the Cat6A shielded are offered in small diameter, 28 AWG high flex cable.
Fiber Optic Cable Assemblies
Bel’s Fiber Optic Cables are designed to be used in high flex environments due to the tight buffered cable design. All of Bel’s Fiber optic assemblies are built with Duplex Fiber cable with PVC jackets. These fiber optic cables offer a variety of single and multimode configurations for varying high-speed, high-bandwidth applications. Both single and multimode assemblies are available at lengths of 1m, 2m, 3m, 4m, and 5m. Single mode assemblies have a cable diameter of 2.0mm and multimode assemblies have a cable diameter of 3.0mm. Color configurations are dependent on end configurations. These cables are also backward compatible with Legacy LAN’s.
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
Power of Ethernet (PoE) Applications
- PoE synced digital clocks
- PoE Phones
- PoE Display
- IP powered speakers
- Security Systems/Cameras
- Temperature Control
- Energy Monitoring
- Lighting control
- Fire Alarm Systems
Test and Measurement Equipment
- Electrical Testing
- Meter/Sensor reading
- Network Testing
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
Cat5e Patch Cord, 7FT, Grey Component Compliant |
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
Cat5e Patch Cord, 10FT, Grey Component Compliant |
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
Cat5e Patch Cord, 15FT, Grey Component Compliant |
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
Cat6A Patch Cord 1FT Blue Shielded,26 AWG |
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
Cat6A Patch Cord 3FT Blue Shielded,26 AWG |
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
Cat6A Patch Cord 5FT Blue Shielded,26 AWG |
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
Cat6A Patch Cord 7FT Blue Shielded,26 AWG |
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
Cat6A Patch Cord 10FT Blue Shielded,26 AWG |
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
Cat6A Patch Cord 15FT Blue Shielded,26 AWG |