TE LUMAWISE LED holder for Bridgelux Vesta Series
TE Connectivity (TE) introduces a LUMAWISE LED holder product extension for Bridgelux®Vesta® series dim-to-warm COB LEDs. LUMAWISE LED holders are market proven providing a reliable electrical and mechanical connection for a light fixture’s power source, heat sink and reflector. Clearance was created within the existing one piece Z45 and Z35 series LED holder housings to accommodate added components on the Vesta COB products. Poke-in wire connections for ease of termination and adhesive tape for COB retention during assembly are features carried over from the original Z45 and Z35 LED holders.
A standard 35mm screw pitch enables the use of standard heatsink drilling and mounting procedures, and a 120 degree optic angle incorporated to the housing of the low profile holder keeps light loss to a minimum. TE’s LUMAWISE Z45 and Z35 LED Holders enable compliance to the Zhaga book 3 standard and are compatible with other Zhaga LED lighting components.
- Provides a reliable, competitively priced solution utilizing our one-piece housing design
- Quick and easy assembly of the COB LEDs into the luminaire
- Optics close to light emitting area
- Fast and easy termination
- Lighting, Signs & Displays
Spot Lights, downlights, track lights, street lights, general lighting, horticultural lighting
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
LUMAWISE Z45 LED HOLDER 20X24 |
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
Z35 MINI LED HOLDER 1215MM PANHEAD |
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
Z35 MINI LED HOLDER 1215MM COUNTERSUNC |
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
LUMAWISE Z45 LED HOLDER 20X24 |