Amphenol Pcd Harsh Environment USB 3.0 Connection System
The Amphenol Pcd USB 3.0 Connector System is ideal for transferring data in harsh environments. With the USB 3.0 field bus, you can insert a standard USB 3.0 cord set into a metallic plug, which will protect it from shock, dust and fluids, in conformance with an IP68 rating.
The USB 3.0 Connector Systems has a Tri Start Thread coupling mechanism, which conforms to MIL-DTL-38999 series III specifications, and has an anti-decoupling device (shell size 15) for high vibration applications. The systems also offers improved EMI protection.
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device - Shell size 15
- 2 mechanical coding / polarization possibilities (receptacle insert rotation)
- USB3F TV plug retention in the receptacle: 100N in the axis
- Mating cycles: 500 minimum
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Military / Aerospace / Aviation
Embedded computers, data acquisition and transmission in harsh environment, railways, battlefield communication systems and navy systems
Amphenol Pcd Harsh Environment USB 3.0 Video
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
USB3 FIELD SQUARE FLANGE |
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
USB3 FIELD SQUARE FLANGE |
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
USB3 FIELD SQUARE FLANGE RECEP |
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
USB3 FIELD PLUG NICKEL |
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
USB3 FIELD JAM NUT RECEPT |