OMRON 23A PCB Power Relay

OMRON's G2RL-1A-E2-CV-HA 23A Relay is a great alternative for use in a multitude of applications that previously relied on the discontinued G8P Relays for operation.

The new 1FormA (SPST-NO) relay is a footprint compatible extension of the existing G2RL lineup, with a higher switching current of 23A at an ambient operating temperature of 105°C maximum. The product additionally meets application needs with its low profile (H=16.7 mm), long life and low coil power consumption.

  • High-Switching Capacity
    • 23A @ 250VAC Resistive Switching Capacity
    • 44% increase over the high-capacity G2RL’s 16A rating
  • High Ambient Operating Temperature
    • Class F Coil, standard
    • Widely used for home appliance and industrial up to 105°C
    • Also conforms to IEC/EN60335-1
  • Long Electrical Service Life
    • 100K operations minimum at the rated resistive load,105°C (1 sec. ON / 9 Sec. OFF)
  • Sealability
    • Flux tight, with vented cover, allows for better heat dissipation
  • Industrial (non-Robotics)
  • Appliance & HVAC

Home appliances, such as stovetops, ovens, refrigerators, microwave ovens and washing machines, industrial inverters, Uninterruptable Power Supplies (UPS)

G2RL-1A-E2-CV-HA DC12

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
General Purpose Relay, High-Capacity, SPST-NO, Flux Protection, 23 A, 12 VDC
Pricing

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
PWR PCB RELAY,24V,23A,105C COMPACT,SING POLE
Pricing
G2RL-1A-E2-CV-HA DC5

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
General Purpose Realy, High-Capacity, SPST-NO, Flux Protection, 23 A, 5 VDC
Pricing