Amphenol RF SMA Optimized for Low Loss Cable
Amphenol RF redesigned SMA & N-Type connectors are optimized for use with Low Loss cables. Low Loss cables provide enhanced shielding with a bonded foil construction ensuring 100% coverage. The connectors feature a nominal impedance of 50 ohms and offer low return loss from DC to 6 GHz. They are available in straight jack, bulkhead jack, straight plug and right angle plug configurations. All designs feature a crimp termination, allowing for quick and secure assembly, and require standard hex crimp tooling.
The new and improved connectors provide consistent electrical performance at high frequencies and feature improved grounding for more stable RF performance. They are ideal for smart city infrastructure and other IoT antenna applications requiring high reliability and low signal loss. SMA, TNC & N-Type connectors for Low Loss 100, 195, 240 & 400 cables can also be found in medium to high power wireless, iDAS and oDAS solutions.
- Quick and secure assembly
- Improved grounding
- Enhanced shielding
- Low signal loss
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
Smart city, wireless, IoT, broadband, telecommunication
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
N-Type Straight Terminator Jack 18 GHz 2 Watts Without Chain |
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
N-Type Terminator Plug 18 GHz 50 Ohm 2 Watts Without Chain |
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
RF Connector SMA Straight Crimp Plug RG-217 50 Ohm |
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
RF Connector SMA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm |
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
RF Connector SMA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm |
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
RF Connector SMA Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm |
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
RF Connector SMA Right Angle Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm |